text.skipToContent text.skipToNavigation

Manufacturer Part #

643067-3

MTA-156 Series 3 Position Close End No Panel Mount Retention Strain Relief Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 643067-3 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 3
Color: White
Material: Nylon
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 643067-3 is a MTA-156 3 Position Closed End Strain Relief Cover.

Features:

  • Product Type = Accessory
  • Accessory Type = Strain Relief Covers
  • Cover Style = Closed End
  • Used For = MTA-156 Connectors
  • Wire Insulation Diameter (mm [in]) = 2.41 [0.095]
  • Body Material = Nylon
  • Color = White
  • Panel Mount Retention = Without
  • Number of Positions = 3
  • UL Flammability Rating = UL 94V-2

 

 

Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,120.00
USD
Quantity
Unit Price
8,000+
$0.39