text.skipToContent text.skipToNavigation

Manufacturer Part #

643067-4

MTA-156 Series 4 Position Close End No Panel Mount Retention Strain Relief Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2425
Product Specification Section
TE Connectivity 643067-4 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
Color: White
Material: Nylon
Features & Applications
The 643067-4 is a MTA-156 4 Position Closed End Strain Relief Cover.

Features:

  • Product Type = Accessory
  • Accessory Type = Strain Relief Covers
  • Cover Style = Closed End
  • Used For = MTA-156 Connectors
  • Wire Insulation Diameter (mm [in]) = 2.41 [0.095]
  • Body Material = Nylon
  • Color = White
  • Panel Mount Retention = Without
  • Number of Positions = 4
  • UL Flammability Rating = UL 94V-2

 

 

 
Pricing Section
Global Stock:
6,528
USA:
6,528
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
125
$0.445
300
$0.44
750
$0.43
2,000+
$0.415