text.skipToContent text.skipToNavigation

Manufacturer Part #

66101-4

MULTIMATE Type III+ Series 18-16 AWG Discrete Wire Crimp Signal Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
TE Connectivity 66101-4 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 18-16
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +150°C
Mounting Method: Cable Mount
Features & Applications

The 66101-4 is a part of MULTIMATE Type III+ Series 18-16 AWG Discrete Wire Crimp Signal Socket Contact. It is available in Loose Piece packaging.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Gold Flash
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
  • Spring Material = Stainless Steel
  • Contact Type = Socket
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
52,154
USA:
52,154
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$20.55
USD
Quantity
Unit Price
30
$0.685
100
$0.67
250
$0.655
500
$0.645
1,500+
$0.615
Product Variant Information section