text.skipToContent text.skipToNavigation

Manufacturer Part #

66261-2

MULTIMATE Male Type XII Series 14-12 AWG Discrete Wire Crimp Power Pin Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Features & Applications

The 66261-2 is a MULTIMATE Male Type XII Series 14-12 AWG Discrete Wire Crimp Power Pin Assembly.

Features:

  • Series = Type XII 
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Gold Flash
  • Wire Range (mm [AWG]) = 1.25-1.40² [16], 2.00-3.00² [14-12]
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Pin
  • Contact Base Material = Copper
  • Contact Size = Power Contact
  • Packaging Method = Loose Piece

 

Pricing Section
Global Stock:
36
Germany (Online Only):
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
36
Multiple Of:
100
Total
$463.68
USD
Quantity
Web Price
100
$12.88
200+
$10.30
Product Variant Information section