Manufacturer Part #
66361-4
MULTIMATE Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Pin Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
TE Connectivity 66361-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/26/2024 Details and Download
NOTICE WITHDRAWAL
07/10/2024 Details and Download
Material Change
07/10/2024 Details and Download
Description of Changes:*** This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 *** Sustainable precious metal plating standardization across product linesReason for Changes:This product improvement is part of our efforts to reduce CO2 emissions and enhance sustainability across our operations, while ensuring consistent performance standards.
Part Status:
Active
Active
TE Connectivity 66361-4 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Male/Pin Crimp |
| Wire Gauge: | AWG 14-18 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Operating Temp Range: | -55°C to +90°C |
| Mounting Method: | Wire Mount |
Features & Applications
The 66361-4 is a AMPLIMITE HDP–20 and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits.
Features:
- Contact Type = Pin
- Contact Classification = Signal
- Type III+ Series
- Gold (30) Contact Plating, Mating Area, Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Pricing Section
Global Stock:
19,850
USA:
19,850
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.635
2,000
$0.625
3,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Wire Mount