Manufacturer Part #
66565-7
MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 66565-7 is a MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly.
The Total current capacity of each contact in any given connector is dependent on the heat rise resulting from the combination of electrical loads of all contacts in the connector arrangement and the maximum ambient temperature in which the connector will be operating.
Features:
- Series = Type III+
- Insulation Support = Yes
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- High Current = No
- Termination End Plating = Bright Tin
- Pin Diameter (mm [in]) = 1.57 [0.062]
- Spring Material = Stainless Steel
- Used With = M Series Connectors, CPC Connectors
- Contact Type = Socket
- Contact Classification = Signal
- Contact Plating, Mating Area, Material = Bright Tin
- Contact Base Material = Brass
- Contact Size = 16
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box