Manufacturer Part #
75231-013LF
Gold Finish 22-26 AWG Small Insulation Crimp Mini PV Receptacle Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 75231-013LF - Product Specification
Amphenol Communications Solutions 75231-013LF - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Wire Mount