text.skipToContent text.skipToNavigation

Manufacturer Part #

76347-301LF

Phosphor Bronze Gold Finish 22-30 AWG Crimp Receptacle Contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Amphenol Communications Solutions 76347-301LF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-30
Contact Plating: Gold
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
15,000+
$0.055
Product Variant Information section