Manufacturer Part #
76357-301LF
Phosphor Bronze Lead Free 22-30 AWG Crimp Receptacle Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2236 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 76357-301LF - Product Specification
Amphenol Communications Solutions 76357-301LF - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| No of Positions: | 1 |
| Wire Gauge: | AWG 22-30 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 1000V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
151
USA:
151
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.111
3,000
$0.109
4,000
$0.108
10,000
$0.107
15,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Wire Mount