text.skipToContent text.skipToNavigation

Manufacturer Part #

770904-3

Miniature Universal MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TE Connectivity 770904-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 18-22
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$1,282.50
USD
Quantity
Unit Price
4,500+
$0.285
Product Variant Information section