text.skipToContent text.skipToNavigation

Manufacturer Part #

794278-1

Universal Mate-N-Lok Blue 9 Position 6.35 mm Spacing Seal Protector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
TE Connectivity 794278-1 - Technical Attributes
Attributes Table
No of Positions: 9
Features & Applications

The 794269-1 is a Part of Universal Mate-N-Lok series 9 position Matrix Seal Protector Accessories

Product Type Features:

  • Product Type = Accessory
  • Product Line = Universal MATE-N-LOK
  • Accessory Type = Seal Protector
  • Color = Blue
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Number of Positions = 9
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]  
  • Contact Layout = Matrix
  • Sealable = Yes
  • Housing Material = Silicon Rubber

 

 

 

 

 

Pricing Section
Global Stock:
4,350
USA:
4,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
30
$1.07
100
$1.05
300
$1.02
1,000+
$0.965
Product Variant Information section