Manufacturer Part #
800AC1BLKCAP
800 Series Sub Miniature Push Button Switch Black Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Std. Mfr. Pkg Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 800AC1BLKCAP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 800AC1BLKCAP - Technical Attributes
Attributes Table
| Type: | Accessory |
| Hardware Type: | Cap |
| Color: | Black |
| Dimension: | Ø 4 x 4.03 mm |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10,000+
$0.1175
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Mounting Method:
Snap Fit