Manufacturer Part #
828922-1
2,5MM Cavity Blanking Plug FOR 5,4MM DI
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2424 | ||||||||||
TE Connectivity 828922-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Changes: This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time.Reason for Changes: New specification. To assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.
Description of Changes: TE Propose to Extend Manufacturing Location to San Salvo, Italy in order to have manufacturing flexibility, enhance quality and improve delivery performance.Reason for Changes: Product improvement. Manufacturing Location Change from Current Outside Vendor NA to TE Manufacturing Location San Salvo Italy.
General Product Description:Single Wire SealDescription of ChangesThis Product Change Notification (PCN) is to inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it.Other attachments:Presentation BEFORE/AFTERReason for Changes:New specification. As a result of continuous improvement and standardization in line with used SAP system the labeling process will be standardized.
Part Status:
TE Connectivity 828922-1 - Technical Attributes
| Type: | Accessory |
| Accessory Type: | Sealing |
| Operating Temp Range: | -40°C to +130°C |
Available Packaging
Package Qty:
1 per Bag