Manufacturer Part #
87309-9
AMPMODU MOD V Snap In 24-20 AWG Crimp Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12500 per Reel | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
TE Connectivity 87309-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 87309-9 is the Socket type Contact , .100 AMPMODU Headers, Housings & Contacts in a package of Reel.
Features:
- Contact
- Contact Type = Socket
- Crimp Termination Method to Wire/Cable
- Applies To Wire/Cable
- Wire Insulation Diameter = 1.75 mm
- Strip Packaging Method
- Gold (30) Contact Plating, Mating Area, Material
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
12,500+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
12500 per Reel