Manufacturer Part #
91285-1
AMPLIMITE Series Contact to Housing Contact Insertion/Extraction Tool
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
TE Connectivity 91285-1 - Product Specification
TE Connectivity 91285-1 - Technical Attributes
Attributes Table
| Type: | Tool |
| Tool Type: | Insertion |
Features & Applications
The 91285-1 is a Insertion/Extraction tool is designed to insert and extract HD-22 and HD-20 contacts used in AMPLIMITE* High Density (HD)Connectors. The insertion/extraction tips convert the tool for the appropriate product and are used to insert or extract connector contacts. Each tip is color coded according to specific type and wire size.
The plug is inserted into the widest end of the tip to prevent damage to the tip when it is secured in the tool handle. The hex wrench is used to tighten the setscrew which secures the tip in the tool handle.
Product Specification:
- Product Type: Insertion/Extraction Tool
- contact size: HD-20
- Wire Size : 28-20 (AWG)
- Color: Yellow
Tool consists:
- Handle
- Cap
- Six insertion/extraction tips
- Plug
- Hex wrench [.050 in.]
Applications:
- Industrial
- High density connectors
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$26.01
4
$25.64
15
$25.30
25
$25.17
50+
$24.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Box