text.skipToContent text.skipToNavigation

Manufacturer Part #

962876-2

Micro Timer II Series 20-17 AWG Insulation Support Socket Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 962876-2 is a Micro timer II series Socket contact type Product in a package of Box .

Product Features:

  • Contact
  • Contact Type = Socket
  • Micro-Timer II Series
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Accepts Wire Insulation Diameter, Range = 1.19 - 2.11 mm
  • Strip Packaging method

View the 962876 series of Timer Contacts

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,296.00
USD
Quantity
Unit Price
12,000+
$0.108
Product Variant Information section