Manufacturer Part #
981-009-030R121
9 Position 90° Sheilded 2 Piece Straight Silver Backshell w/Mounting Screws
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 981-009-030R121 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Backshell |
| No of Positions: | 9 |
| Color: | Silver |
| Material: | Metal |
| Operating Temp Range: | -40°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$5.04
75
$4.96
100
$4.94
250
$4.87
375+
$4.81
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag