Manufacturer Part #
A-WP-COVER2
Middle Size Waterproof Cap 13/16" Fine Thread Outside Diameter 25.4MM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-WP-COVER2 - Product Specification
Features & Applications
The A-WP-COVER2-R is a 25.4 MM Dia 13/16" Middle Size Waterproof Cap
Material:
- Waterproof Rate: IP67
- Cap: Nylon + 30%GF
- Gasket: Black, EPDM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$5.41
200
$5.38
300
$5.36
400+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag