text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDC169-TMOBDBK

AHDC Series 9 Position Black OBD Label Receptacle Cap with Wire Tether

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Amphenol Sine Systems AHDC169-TMOBDBK - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
No of Positions: 9
Color: Black
Material: Thermoplastic
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.20
USD
Quantity
Unit Price
10
$2.72
30
$2.68
75
$2.65
200
$2.61
400+
$2.55
Product Variant Information section