Manufacturer Part #
AHDPBS-0406-003
Size 24 Backshell WTA 2 PC. Cable diameter range: .76-.95” (19.5mm - 24.1mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2206 | ||||||||||
Product Specification Section
Amphenol Sine Systems AHDPBS-0406-003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AHDPBS-0406-003 - Technical Attributes
Attributes Table
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
640
USA:
640
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$2.76
30
$2.72
75
$2.68
200
$2.65
400+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Wire Mount