text.skipToContent text.skipToNavigation

Manufacturer Part #

AT11-310-1605

Thermoplastic Size 16 Extraction Probe Tool

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Amphenol Sine Systems AT11-310-1605 - Technical Attributes
Attributes Table
Type: Tool
Tool Type: Extraction
Color: Blue
Material: Thermoplastic
Pricing Section
Global Stock:
359
USA:
359
On Order:
0
Factory Stock:Factory Stock:
1,700
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
50
$1.06
150
$1.05
300
$1.04
1,000+
$1.02
Product Variant Information section