Manufacturer Part #
CAP-WADMLPC1
WATERPROOF CAP 2LOCK, W RB LEAD CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW CAP-WADMLPC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW CAP-WADMLPC1 - Technical Attributes
Attributes Table
| Type: | Hardware |
| Hardware Type: | Cap |
| Color: | Black |
| Material: | Nylon |
| Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.49
30
$1.47
100
$1.45
250
$1.43
750+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag