text.skipToContent text.skipToNavigation

Manufacturer Part #

FRJ2A11

Black Dust Cover Polyethylene for Use with RJ45 Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions FRJ2A11 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Black
Operating Temp Range: -30°C to +60°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
100
$0.215
400
$0.21
1,500
$0.205
5,000+
$0.198