Manufacturer Part #
RBS-40BK
RBS Series Resilient Polyurethane Ø 0.25 inch Cylindrical Bumper with Adhesive
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:578 per Bag | ||||||||||
| Date Code: | 2018 | ||||||||||
Product Specification Section
Essentra Components RBS-40BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components RBS-40BK - Technical Attributes
Attributes Table
| Type: | Accessory |
| Color: | Black |
| Diameter: | 6.35mm |
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
250
$0.0879
500
$0.0862
1,250
$0.0841
2,500
$0.0825
5,000+
$0.0788
Product Variant Information section
Available Packaging
Package Qty:
578 per Bag