text.skipToContent text.skipToNavigation

Manufacturer Part #

RT071823PNH

Eco-Mate 23 Position Size 18 Insert for Male Pin Jam Nut Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT071823PNH - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 23
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 300V
Current Rating: 13A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,442.00
USD
Quantity
Unit Price
1
$15.15
4
$14.95
15
$14.77
40
$14.64
100+
$14.42
Product Variant Information section