text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0W61832SNH

Eco-Mate 32 Position Size 18 Insert for Female Socket Circular Plug Housing

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Amphenol Sine Systems RT0W61832SNH - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 32
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Voltage Rating: 150V
Current Rating: 7.5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.94
USD
Quantity
Unit Price
2
$17.47
5
$17.31
20
$17.08
30
$17.02
75+
$16.75
Product Variant Information section