text.skipToContent text.skipToNavigation

Manufacturer Part #

1-207303-3

Thermoplastic 16 Position Male Pin Receptacle Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-207303-3 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 16
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
288
Multiple Of:
144
Total
$5,964.48
USD
Quantity
Unit Price
144+
$20.71
Product Variant Information section