text.skipToContent text.skipToNavigation

Manufacturer Part #

1445390-3

CPC Series Miniature Free Hanging Plug 4 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1445390-3 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Push Pull
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Plastic
Features & Applications

This specification covers the requirements for application of the Miniature Circular Plastic Connector (CPC).

The connector system is available in wire–to–wire, wire–to–board (vertical and right–angle), and wire–to–panel configurations. The connector is available in two shell sizes: Size 8 (1–4), or Size 11 (5–9) contact positions.

The Mini–Universal MATE–N–LOK* contacts used in these connectors are designed to accept a wire size range of 30 through 18 AWG and application may be done by machine for reel–mounted contacts, or by hand for replacement of loose–piece contacts.

Features :

  • Pre-positioned 1/4 turn coupling ring with positive lock and alignment features
  • Unique contact pattern for each position size helps prevent accidental mating with other position sizes
  • Sealed to IP67 (Protected against immersion in water up to 1 meter for 30 minutes)
  • Front or rear jam nut mounting
  • No assembly required
  • Receptacle available in free-hanging or panel mount versions
  • Alternate keys available

Applications :

  • Ideal for Industrial, Instrumentation and Transportation applications where size, contact density and environmental exposure are primary concerns
  • Nylon housings offer good resistance to a wide range of chemical agents while the IP67 sealing helps prevent ingress of dirt or fluids that could have an adverse effect on the contact interface

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,600
Factory Lead Time:
50 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,456.00
USD
Quantity
Unit Price
800+
$6.82
Product Variant Information section