Manufacturer Part #
1718230-2
DEUTSCH 1.5 mm Pin Housing 7 Position Silicon Black Circular DIN Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 1718230-2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: AFFECTS USA CUSTOMERS - Distribution Center change from El Paso, TX to Hermosillo, MXGeneral Description of ChangesThis is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. Please note this change does not apply to LADD orders. See attached Customer Notification Letter.Reason for Changes:Dear Customer, we hereby inform you about the distribution center location chance because we are optimizing delivery performance and refining logistics operations to provide a more dependable and seamless service experience.First Ship Date of Changed Items (Changed Parts Only):10-NOV-2025
Part Status:
TE Connectivity 1718230-2 - Technical Attributes
| Type: | Receptacle Housing |
| Pin or Socket: | Pin |
| Contact Termination: | Crimp Terminal |
| Color: | Black |
| No of Positions: | 6 |
| Operating Temp Range: | -40°C to +120°C |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
450 per Bag
Mounting Method:
Panel Mount