Manufacturer Part #
1977882-1
9 Position 13 Shell Size Housing Panel Mount Receptacle CPC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1977882-1 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 9 |
| Mating Type: | Threaded |
| Termination: | Male/Pin Crimp |
| IP Rating: | IP67 |
| Material: | Plastic |
| Voltage Rating: | 600V |
| Shell Size: | 13 |
| Operating Temp Range: | -55°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2
$14.27
5
$14.15
20
$13.97
40
$13.88
100+
$13.67
Product Variant Information section
Available Packaging
Package Qty:
150 per Box