text.skipToContent text.skipToNavigation

Manufacturer Part #

1977883-1

9 Position 13 Shell Size Housing Free Hanging Receptacle CPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1977883-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Plastic
Voltage Rating: 600V
Shell Size: 13
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$1,912.50
USD
Quantity
Unit Price
2
$13.31
5
$13.20
20
$13.04
50
$12.93
125+
$12.75
Product Variant Information section