text.skipToContent text.skipToNavigation

Manufacturer Part #

206038-2

CPC Series 2 High Density Free Hanging Receptacle 28 Position Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206038-2 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 28
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Features & Applications

The 206038-2 is a AMP Circular Plastic Connector Line is specifically designed to be intermateable with other manufacturers’ Metal-Shell sizes 20-14 and 18-10, MIL-C-5015 Style Connector Systems. The high impact resistant plastic housing offers the advantages of lighter weight and lower cost than existing metal shell connectors.

Features:

  • Housing
  • Connector Style = Receptacle
  • 28 Positions
  • 28 Signal Positions
  • 0 Power Positions

Mating Products:

  • 206039-1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$4,686.00
USD
Quantity
Unit Price
600+
$7.81
Product Variant Information section