text.skipToContent text.skipToNavigation

Manufacturer Part #

206137-1

CPC Series 3 Housing Receptacle 7 Position Size 23 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206137-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 7
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$1,186.50
USD
Quantity
Unit Price
150+
$7.91
Product Variant Information section