text.skipToContent text.skipToNavigation

Manufacturer Part #

206227-2

CPC Series 3 Free Hanging Receptacle 7 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206227-2 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 7
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Features & Applications

The 206227-2 is a free hanging receptacle 7 position circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 23
  • Number of Power Positions = 7
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 7
  • Number of Signal Positions = 0
  • Contact Type = Socket
  • Reverse Gender = Reverse
  • Connector Style = Receptacle
  • Mating Alignment Type = Keyed
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$738.00
USD
Quantity
Unit Price
150
$4.92
300+
$4.84
Product Variant Information section