text.skipToContent text.skipToNavigation

Manufacturer Part #

206612-1

CPC Series4 High Density FreeHanging Plug 22 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206612-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 22
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Features & Applications

The 206612-1 is a high density free hanging plug 22 position circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 23
  • Number of Power Positions = 2
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 22
  • Number of Signal Positions = 20
  • Type = Socket
  • Connector Style = Plug
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$877.00
USD
Quantity
Unit Price
100
$8.77
200+
$8.69
Product Variant Information section