text.skipToContent text.skipToNavigation

Manufacturer Part #

211401-1

CPC Series 1 Panel Mount Receptacle 7 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
TE Connectivity 211401-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 7
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Voltage Rating: 600V
Shell Size: 13
Operating Temp Range: -55°C to +105°C
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.

Series 1 CPC represents the core of the CPC offer, providing the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable MultiMate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts are capable of carrying a maximum of 13 amperes when crimped in wire.

211401-1 is a Standard Series 1 Panel Mount Receptacle with 7 (pin/male) contact positions housed in a size 13 plastic body.

The 211401-1 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

Pricing Section
Global Stock:
1,437
USA:
1,437
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$22.64
USD
Quantity
Unit Price
4
$5.66
15
$5.60
40
$5.56
100
$5.52
250+
$5.45
Product Variant Information section