Manufacturer Part #
2232331-1
M12 Series 8 Position Rear Mount Shielded X- Coding Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2232331-1 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Solder |
| IP Rating: | IP67 |
| Material: | Zinc/Nickel Plated |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
80+
$50.63
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
PCB Mount