text.skipToContent text.skipToNavigation

Manufacturer Part #

796500-2

CPC Series 1 Panel Receptacle 7 Position Size 13 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796500-2 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 7
Mating Type: Threaded
Termination: Female/Socket Solder
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
128
Multiple Of:
16
Total
$4,170.24
USD
Quantity
Unit Price
16
$33.17
32
$32.91
48
$32.76
64+
$32.58
Product Variant Information section