text.skipToContent text.skipToNavigation

Manufacturer Part #

860-X08-213R004

M12 Series Panel Mount Female 8 Position, Circular Brass Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 48V
Current Rating: 0.5A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$1,436.25
USD
Quantity
Web Price
75+
$19.15
Product Variant Information section