Manufacturer Part #
869-012-103R001
CAVALIER Series 12 Position Male Bayonet Lock Panel Mount Circular Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
NorComp 869-012-103R001 - Technical Attributes
Attributes Table
| Type: | Miniature-Circular-Connector |
| Style/Orientation: | Straight |
| No of Positions: | 12 |
| Termination: | Solder Cup |
| IP Rating: | IP67 |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$7.31
100
$7.27
150
$7.24
200
$7.23
250+
$7.18
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount