text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD16-9-1939S80

AHD Series 9-Position 14-20 AWG Coupler Ring J1939-13 TYPE 2 Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Amphenol Sine Systems AHD16-9-1939S80 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Bayonet
IP Rating: IP67
Material: Thermoplastic
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
83
USA:
83
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.96
USD
Quantity
Unit Price
4
$6.49
15
$6.42
30
$6.39
100
$6.32
200+
$6.25
Product Variant Information section