text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-23PR-WTA

Size 24 Receptacle with 23pos Pin RD01 reduced diameter seal wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Amphenol Sine Systems AHDP04-24-23PR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 23
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
468
USA:
468
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.52
USD
Quantity
Unit Price
1
$5.52
10
$5.45
30
$5.41
75
$5.37
200+
$5.29
Product Variant Information section