text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-18-14PN-WTA

Size 18 Plug with 14 positions, Pin, normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Amphenol Sine Systems AHDP06-18-14PN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 14
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
168
USA:
168
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.40
USD
Quantity
Unit Price
1
$8.40
5
$8.29
20
$8.19
50
$8.13
125+
$8.00
Product Variant Information section