text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-18-21SN-WTA

Size 18 Plug with 21 positions, socket normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Amphenol Sine Systems AHDP06-18-21SN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 21
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$22.95
USD
Quantity
Unit Price
3
$7.65
10
$7.58
30
$7.51
75
$7.45
200+
$7.35
Product Variant Information section