text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-24-09PR-WTA

AHDP Series Size 24 9 Pin Position Plug with Blue Threaded Adapter

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 9
Mating Type: Threaded
IP Rating: IP67
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
100
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$304.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$12.16
50
$10.15
75
$9.96
100
$9.83
125+
$9.73
Product Variant Information section