text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-24-31SR-WTA

Size 24 Plug with 31 positions, RD01 reduced diameter seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Amphenol Sine Systems AHDP06-24-31SR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 31
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
585
USA:
585
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$22.95
USD
Quantity
Unit Price
3
$7.65
10
$7.57
30
$7.50
75
$7.45
200+
$7.35
Product Variant Information section