text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF12-RPBR5-S0

Bulkhead Feed-Thru Conn., M12, Rear mt., 5-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF12-RPBR5-S0 - Technical Attributes
Attributes Table
No of Positions: 5
Mating Type: Threaded
Termination: Solder Cup
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
41
Factory Lead Time:
9 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$22.44
USD
Quantity
Unit Price
2
$11.22
5
$11.13
20
$10.99
50
$10.90
125+
$10.75
Product Variant Information section