text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKM12-FPBR12-S0

Bulkhead Feed-Thru Conn., M12, Front mt., 12-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKM12-FPBR12-S0 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Receptacle
No of Positions: 12
Mating Type: Threaded
Termination: Male/Pin Solder
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
9 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$36.74
USD
Quantity
Unit Price
2
$18.37
5
$18.21
20
$17.97
30
$17.89
75+
$17.62
Product Variant Information section