text.skipToContent text.skipToNavigation

Manufacturer Part #

HD16-9-96S

DEUTSCH HD16 Series 9 Position Push-Pull Female Cable Mount Straight Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
TE Connectivity HD16-9-96S - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Bayonet
Material: Polyester
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,044
USA:
1,044
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.30
USD
Quantity
Unit Price
1
$7.30
5
$7.20
25
$7.11
50
$7.07
150+
$6.95
Product Variant Information section