text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-18-14PE-L017

DEUTSCH HDP20 Series 14 Position Black Crimp Wire to Wire Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HDP26-18-14PE-L017 - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 18-14
Color: Black
No of Positions: 14
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$2,118.00
USD
Quantity
Unit Price
3
$11.01
10
$10.90
25
$10.81
50
$10.74
125+
$10.59
Product Variant Information section